
VS-8CRH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-8CRH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-8CRH02HM3/ICT-ND - Cut Tape (CT) 112-VS-8CRH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CRH02HM3/I |
Description | RECTIFIER, FRED, 2X4A, 200V, HYP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount, Wettable Flank |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case 8-PowerVDFN |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package DFN6546A |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.6.56400 | kr.65.64 |
| 100 | kr.4.36710 | kr.436.71 |
| 500 | kr.3.42460 | kr.1,712.30 |
| 1.000 | kr.3.12122 | kr.3,121.22 |
| 2.000 | kr.2.86595 | kr.5,731.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.54197 | kr.15,251.82 |
| 12.000 | kr.2.37898 | kr.28,547.76 |
| 18.000 | kr.2.29598 | kr.41,327.64 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |

