
VS-87HF100 | |
|---|---|
DigiKey Part Number | VS-87HF100-ND |
Manufacturer | |
Manufacturer Product Number | VS-87HF100 |
Description | DIODE STANDARD 400V 85A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 267 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 85A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S30640 | Microchip Technology | 0 | S30640-ND | kr.254.34180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.119.97440 | kr.11,997.44 |
| Unit Price without VAT: | kr.119.97440 |
|---|---|
| Unit Price with VAT: | kr.149.96800 |


