
VS-85HFR160 | |
|---|---|
DigiKey Part Number | VS-85HFR160GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HFR160 |
Description | DIODE STD REV 1600V 85A DO203AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 85A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 267 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.45000 | kr.117.45 |
| 10 | kr.82.72100 | kr.827.21 |
| 100 | kr.73.14880 | kr.7,314.88 |
| 500 | kr.71.32346 | kr.35,661.73 |
| Unit Price without VAT: | kr.117.45000 |
|---|---|
| Unit Price with VAT: | kr.146.81250 |


