Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-80PFR120W | |
|---|---|
DigiKey Part Number | VS-80PFR120W-ND |
Manufacturer | |
Manufacturer Product Number | VS-80PFR120W |
Description | DIODE STD REV 1200V 80A DO203AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 80A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 220 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -55°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.71740 | kr.2,271.74 |
| Unit Price without VAT: | kr.22.71740 |
|---|---|
| Unit Price with VAT: | kr.28.39675 |



