
VS-70HFR120 | |
|---|---|
DigiKey Part Number | 70HFR120-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HFR120 |
Description | DIODE STD REV 1200V 70A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 mA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 70A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 220 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.82000 | kr.66.82 |
| 10 | kr.45.92100 | kr.459.21 |
| 100 | kr.34.11360 | kr.3,411.36 |
| 500 | kr.29.08818 | kr.14,544.09 |
| 1.000 | kr.28.24711 | kr.28,247.11 |
| Unit Price without VAT: | kr.66.82000 |
|---|---|
| Unit Price with VAT: | kr.83.52500 |


