
VS-70HF160 | |
|---|---|
DigiKey Part Number | 70HF160-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HF160 |
Description | DIODE STANDARD 1600V 70A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.5 mA @ 1600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 70A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.46 V @ 220 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.58000 | kr.106.58 |
| 10 | kr.75.20500 | kr.752.05 |
| 100 | kr.57.51840 | kr.5,751.84 |
| 500 | kr.51.90000 | kr.25,950.00 |
| Unit Price without VAT: | kr.106.58000 |
|---|---|
| Unit Price with VAT: | kr.133.22500 |

