
VS-70HF10 | |
|---|---|
DigiKey Part Number | 70HF10-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HF10 |
Description | DIODE STANDARD 100V 70A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 mA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 70A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 220 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.21000 | kr.129.21 |
| 10 | kr.92.23400 | kr.922.34 |
| 100 | kr.71.38460 | kr.7,138.46 |
| 500 | kr.66.51446 | kr.33,257.23 |
| Unit Price without VAT: | kr.129.21000 |
|---|---|
| Unit Price with VAT: | kr.161.51250 |


