
VS-6TQ035S-M3 | |
|---|---|
DigiKey Part Number | VS-6TQ035S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6TQ035S-M3 |
Description | DIODE SCHOTTKY 35V 6A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 6A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-6TQ035S-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 50 | kr.7.36840 | kr.368.42 |
| 100 | kr.6.60750 | kr.660.75 |
| 500 | kr.5.27210 | kr.2,636.05 |
| 1.000 | kr.4.84262 | kr.4,842.62 |
| 2.000 | kr.4.48153 | kr.8,963.06 |
| 5.000 | kr.4.09094 | kr.20,454.70 |
| 10.000 | kr.3.84974 | kr.38,497.40 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

