VS-6FLR40S02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.331.18130
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.331.18130
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.331.18130
Datasheet
Diode 400 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6FLR40S02

DigiKey Part Number
6FLR40S02-ND
Manufacturer
Manufacturer Product Number
VS-6FLR40S02
Description
DIODE STD REV 400V 6A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-203AA (DO-4)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3883RMicrochip Technology01N3883RMS-NDkr.331.18130Similar
1N3893ARMicrochip Technology01N3893AR-NDkr.331.18130Similar
1N3893RMicrochip Technology01N3893RMS-NDkr.331.18130Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.57310kr.4,257.31
Manufacturers Standard Package
Unit Price without VAT:kr.42.57310
Unit Price with VAT:kr.53.21638