VS-6FL80S05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.287.44040
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.287.44040
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.225.92970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.225.92970
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.262.93370
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.276.60280
Datasheet
Diode 800 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6FL80S05

DigiKey Part Number
VS-6FL80S05-ND
Manufacturer
Manufacturer Product Number
VS-6FL80S05
Description
DIODE STANDARD 800V 6A DO203AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-203AA (DO-4)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N2260Microchip Technology0150-1N2260-NDkr.287.44040Similar
1N2260AMicrochip Technology0150-1N2260A-NDkr.287.44040Similar
1N3671Microchip Technology01N3671-NDkr.225.92970Similar
1N3671AMicrochip Technology01N3671AMS-NDkr.225.92970Similar
1N4458Microchip Technology01086-17630-NDkr.262.93370Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.50.10570kr.5,010.57
Manufacturers Standard Package
Unit Price without VAT:kr.50.10570
Unit Price with VAT:kr.62.63213