VS-6EWL06FNTRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.876
Unit Price: kr.11.54000
Datasheet
Diode 600 V 6A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6EWL06FNTRR-M3

DigiKey Part Number
VS-6EWL06FNTRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-6EWL06FNTRR-M3
Description
DIODE STANDARD 600V 6A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
70 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6EWL06FNTRL-M3Vishay General Semiconductor - Diodes Division2.876112-VS-6EWL06FNTRL-M3CT-NDkr.11.54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.92640kr.8,779.20
6.000kr.2.72602kr.16,356.12
9.000kr.2.68499kr.24,164.91
Manufacturers Standard Package
Unit Price without VAT:kr.2.92640
Unit Price with VAT:kr.3.65800