
VS-6EWL06FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6EWL06FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-6EWL06FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-6EWL06FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EWL06FNTRL-M3 |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.32900 | kr.73.29 |
| 100 | kr.4.90780 | kr.490.78 |
| 500 | kr.3.86854 | kr.1,934.27 |
| 1.000 | kr.3.53404 | kr.3,534.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.10941 | kr.9,328.23 |
| 6.000 | kr.2.89570 | kr.17,374.20 |
| 9.000 | kr.2.78687 | kr.25,081.83 |
| 15.000 | kr.2.66464 | kr.39,969.60 |
| 21.000 | kr.2.63427 | kr.55,319.67 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

