Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VS-6ESH06HM3/87A | |
|---|---|
DigiKey Part Number | VS-6ESH06HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-6ESH06HM3/87A |
Description | DIODE STANDARD 600V 6A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 40 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6ESH06-M3/86A | Vishay General Semiconductor - Diodes Division | 3.889 | VS-6ESH06-M3/86AGICT-ND | kr.10.52000 | Parametric Equivalent |
| VS-6ESH06-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-6ESH06-M3/87A-ND | kr.2.84609 | Parametric Equivalent |
| VS-6ESH06HM3/86A | Vishay General Semiconductor - Diodes Division | 4.500 | VS-6ESH06HM3/86AGICT-ND | kr.10.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.2.32779 | kr.15,130.63 |
| 13.000 | kr.2.25863 | kr.29,362.19 |
| Unit Price without VAT: | kr.2.32779 |
|---|---|
| Unit Price with VAT: | kr.2.90974 |


