
VS-6ERH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-6ERH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-6ERH02HM3/ICT-ND - Cut Tape (CT) 112-VS-6ERH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ERH02HM3/I |
Description | RECTIFIER, FRED, 6A, 200V, HYPER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package DFN6546A |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.5.65400 | kr.56.54 |
| 100 | kr.3.73640 | kr.373.64 |
| 500 | kr.2.91142 | kr.1,455.71 |
| 1.000 | kr.2.64579 | kr.2,645.79 |
| 2.000 | kr.2.42237 | kr.4,844.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.13872 | kr.12,832.32 |
| 12.000 | kr.1.99599 | kr.23,951.88 |
| 18.000 | kr.1.92331 | kr.34,619.58 |
| 30.000 | kr.1.85169 | kr.55,550.70 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

