TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6CWQ10FNTRL-M3

DigiKey Part Number
112-VS-6CWQ10FNTRL-M3TR-ND - Tape & Reel (TR)
112-VS-6CWQ10FNTRL-M3CT-ND - Cut Tape (CT)
112-VS-6CWQ10FNTRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6CWQ10FNTRL-M3
Description
DIODE ARRAY SCHOT 100V 3.5A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.01900kr.40.19
100kr.3.20700kr.320.70
500kr.2.49164kr.1,245.82
1.000kr.2.26125kr.2,261.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.79053kr.5,371.59
6.000kr.1.68320kr.10,099.20
9.000kr.1.68000kr.15,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250