
VS-6CWQ06FNHM3 | |
|---|---|
DigiKey Part Number | VS-6CWQ06FNHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ06FNHM3 |
Description | DIODE ARRAY SCHOTT 60V 3.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3.5A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 75 | kr.8.39667 | kr.629.75 |
| 150 | kr.7.58520 | kr.1,137.78 |
| 525 | kr.6.43093 | kr.3,376.24 |
| 1.050 | kr.5.93134 | kr.6,227.91 |
| 2.025 | kr.5.53164 | kr.11,201.57 |
| 5.025 | kr.5.07658 | kr.25,509.81 |
| 10.050 | kr.4.90954 | kr.49,340.88 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

