
VS-6CWQ06FN-M3 | |
|---|---|
DigiKey Part Number | VS-6CWQ06FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ06FN-M3 |
Description | DIODE ARRAY SCHOTT 60V 3.5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.5.20307 | kr.390.23 |
| 150 | kr.4.66200 | kr.699.30 |
| 225 | kr.4.38587 | kr.986.82 |
| 375 | kr.4.07517 | kr.1,528.19 |
| 525 | kr.3.89118 | kr.2,042.87 |
| 750 | kr.3.71228 | kr.2,784.21 |
| Unit Price without VAT: | kr.5.20307 |
|---|---|
| Unit Price with VAT: | kr.6.50384 |

