Direct

VS-6CWQ03FNTRRPBF | |
|---|---|
DigiKey Part Number | VS-6CWQ03FNTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ03FNTRRPBF |
Description | DIODE ARRAY SCHOTT 30V 3.5A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 350 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6CWQ03FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWQ03FNTRR-M3-ND | kr.3.34697 | Direct |


