
VS-6CWQ03FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-6CWQ03FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-6CWQ03FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-6CWQ03FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ03FNTRL-M3 |
Description | DIODE ARRAY SCHOTT 30V 3.5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.44300 | kr.74.43 |
| 100 | kr.4.98450 | kr.498.45 |
| 500 | kr.3.93118 | kr.1,965.59 |
| 1.000 | kr.3.59231 | kr.3,592.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.16210 | kr.9,486.30 |
| 6.000 | kr.2.94561 | kr.17,673.66 |
| 9.000 | kr.2.83535 | kr.25,518.15 |
| 15.000 | kr.2.71151 | kr.40,672.65 |
| 21.000 | kr.2.68658 | kr.56,418.18 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

