Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-60EPU06HN3 | |
|---|---|
DigiKey Part Number | VS-60EPU06HN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-60EPU06HN3 |
Description | DIODE STANDARD 600V 60A TO247AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | VS-60EPU06HN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 81 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC Modified | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.30580 | kr.12,652.90 |
| Unit Price without VAT: | kr.25.30580 |
|---|---|
| Unit Price with VAT: | kr.31.63225 |




