VS-60EPF12PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 51
Unit Price: kr.72.72000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.43.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.841
Unit Price: kr.62.13000
Datasheet

Similar


STMicroelectronics
In Stock: 3.448
Unit Price: kr.43.87000
Datasheet
Diode 1200 V 60A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60EPF12PBF

DigiKey Part Number
VS-60EPF12PBF-ND
Manufacturer
Manufacturer Product Number
VS-60EPF12PBF
Description
DIODE STANDARD 1200V 60A TO247AC
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AC-2L
EDA/CAD Models
VS-60EPF12PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
480 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247AC-2L
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-60EPF12-M3Vishay General Semiconductor - Diodes Division51112-VS-60EPF12-M3-NDkr.72.72000Direct
DHG60I1200HAIXYS0DHG60I1200HA-NDkr.43.66000Similar
DUR60120WLittelfuse Inc.20.841F7327-NDkr.62.13000Similar
STTH6012WSTMicroelectronics3.448497-5161-5-NDkr.43.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes