VS-60CTQ045PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.612
Unit Price: kr.36.65000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.4.71191
Datasheet

Similar


onsemi
In Stock: 1.777
Unit Price: kr.19.21000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60CTQ045PBF

DigiKey Part Number
60CTQ045PBF-ND
Manufacturer
Manufacturer Product Number
VS-60CTQ045PBF
Description
DIODE ARR SCHOTT 45V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-60CTQ045PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
560 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-60CTQ045-M3Vishay General Semiconductor - Diodes Division3.612112-VS-60CTQ045-M3-NDkr.36.65000Direct
MBR6045CTSMC Diode Solutions01655-1083-NDkr.4.71191Direct
MBR2545CTGonsemi1.777MBR2545CTGOS-NDkr.19.21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes