Direct
Similar
Similar

VS-60APU02PBF | |
|---|---|
DigiKey Part Number | 60APU02PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APU02PBF |
Description | DIODE STANDARD 200V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 200 V 60A Through Hole TO-247AC |
EDA/CAD Models | VS-60APU02PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.08 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60APU02-N3 | Vishay General Semiconductor - Diodes Division | 313 | VS-60APU02-N3GI-ND | kr.38.10000 | Direct |
| SDUR6020WT | SMC Diode Solutions | 1 | 1655-SDUR6020WT-ND | kr.21.37000 | Similar |
| STTH6002CW | STMicroelectronics | 220 | 497-3553-5-ND | kr.35.31000 | Similar |




