2 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 VDFN
MFG_DFN3820A_Bottom

VS-5EAH02-M3/I

DigiKey Part Number
112-VS-5EAH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-5EAH02-M3/ICT-ND - Cut Tape (CT)
112-VS-5EAH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-5EAH02-M3/I
Description
DIODE STANDARD 200V 5A DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
4 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.82200kr.28.22
100kr.2.19200kr.219.20
500kr.1.65862kr.829.31
1.000kr.1.33939kr.1,339.39
2.000kr.1.29399kr.2,587.98
5.000kr.1.25338kr.6,266.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.88910kr.12,447.40
28.000kr.0.82745kr.23,168.60
42.000kr.0.80800kr.33,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500