
VS-50WQ10FNTRL-M3 | |
|---|---|
DigiKey Part Number | VS-50WQ10FNTRL-M3GITR-ND - Tape & Reel (TR) VS-50WQ10FNTRL-M3GICT-ND - Cut Tape (CT) VS-50WQ10FNTRL-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ10FNTRL-M3 |
Description | DIODE SCHOTTKY 100V 5.5A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 183pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 5.5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST5100S | Littelfuse Inc. | 2.625 | F10089CT-ND | kr.9.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.27200 | kr.72.72 |
| 100 | kr.4.86600 | kr.486.60 |
| 500 | kr.3.83418 | kr.1,917.09 |
| 1.000 | kr.3.50222 | kr.3,502.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.08061 | kr.9,241.83 |
| 6.000 | kr.2.86844 | kr.17,210.64 |
| 9.000 | kr.2.76039 | kr.24,843.51 |
| 15.000 | kr.2.63903 | kr.39,585.45 |
| 21.000 | kr.2.60574 | kr.54,720.54 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


