
VS-50WQ03FNTRHM3 | |
|---|---|
DigiKey Part Number | VS-50WQ03FNTRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-50WQ03FNTRHM3 |
Description | DIODE SCHOTTKY 30V 5.5A TO252AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | 590pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.82634 | kr.5,652.68 |
| 4.000 | kr.2.61755 | kr.10,470.20 |
| 6.000 | kr.2.51120 | kr.15,067.20 |
| 10.000 | kr.2.43920 | kr.24,392.00 |
| Unit Price without VAT: | kr.2.82634 |
|---|---|
| Unit Price with VAT: | kr.3.53293 |


