Similar

VS-50MT060WHTAPBF | |
|---|---|
DigiKey Part Number | VS-50MT060WHTAPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-50MT060WHTAPBF |
Description | IGBT MODULE 600V 114A 658W MTP |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 114 A 658 W Chassis Mount MTP |
Category | Current - Collector Cutoff (Max) 400 µA |
Manufacturer Vishay General Semiconductor - Diodes Division | Input Capacitance (Cies) @ Vce 7.1 nF @ 30 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 114 A | Package / Case 12-MTP Module |
Power - Max 658 W | Supplier Device Package MTP |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 100A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-50MT060PHTAPBF | Vishay General Semiconductor - Diodes Division | 77 | 112-VS-50MT060PHTAPBF-ND | kr.321.09000 | Similar |


