Diode 600 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

VS-4ECU06-M3/9AT

DigiKey Part Number
112-VS-4ECU06-M3/9ATTR-ND - Tape & Reel (TR)
112-VS-4ECU06-M3/9ATCT-ND - Cut Tape (CT)
112-VS-4ECU06-M3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4ECU06-M3/9AT
Description
DIODE STANDARD 600V 4A DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
41 ns
Series
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS360T3Gonsemi12MURS360T3GOSCT-NDkr.6.66000Similar
S4J R7GTaiwan Semiconductor Corporation79S4JR7GCT-NDkr.3.87000Similar
In-Stock: 3.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.43500kr.64.35
100kr.4.28140kr.428.14
500kr.3.35602kr.1,678.01
1.000kr.3.05816kr.3,058.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.63469kr.9,221.41
7.000kr.2.45154kr.17,160.78
10.500kr.2.35827kr.24,761.83
17.500kr.2.25350kr.39,436.25
24.500kr.2.21266kr.54,210.17
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250