
A7BS-206 | |
|---|---|
DigiKey Part Number | A7BS-206-ND |
Manufacturer | |
Manufacturer Product Number | A7BS-206 |
Description | SWITCH THUMB BCD 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 0.1A @ 50VAC/28VDC |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad |
Packaging Tray | End Caps Sold Separately |
Part Status Active | Section Width 0.315" (8.00mm) |
Output Code BCD | Operating Temperature -10°C ~ 65°C |
Read Out 0 ~ 9 | Depth Behind Flange 32.50mm |
Number of Sections 1 | Color Light Gray |
Display Characters - Height 0.189" (4.80mm) | Electrical Life 50,000 Cycles |
Actuator Type Pushwheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.40000 | kr.98.40 |
| 10 | kr.81.40600 | kr.814.06 |
| 25 | kr.75.44840 | kr.1,886.21 |
| 100 | kr.67.60280 | kr.6,760.28 |
| 300 | kr.62.43547 | kr.18,730.64 |
| 500 | kr.60.34120 | kr.30,170.60 |
| 1.000 | kr.57.79588 | kr.57,795.88 |
| Unit Price without VAT: | kr.98.40000 |
|---|---|
| Unit Price with VAT: | kr.123.00000 |


