
VS-43CTQ100STRLHM3 | |
---|---|
DigiKey Part Number | 112-VS-43CTQ100STRLHM3TR-ND - Tape & Reel (TR) 112-VS-43CTQ100STRLHM3CT-ND - Cut Tape (CT) 112-VS-43CTQ100STRLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-43CTQ100STRLHM3 |
Description | DIODE ARR SCHOT 100V 20A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.97000 | kr.11.97 |
10 | kr.11.00800 | kr.110.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.8.14464 | kr.6,515.71 |
1.600 | kr.8.06640 | kr.12,906.24 |
Unit Price without VAT: | kr.11.97000 |
---|---|
Unit Price with VAT: | kr.14.96250 |