VS-40TPS12APBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 386
Unit Price: kr.56.43000
Datasheet

Similar


IXYS
In Stock: 183
Unit Price: kr.53.51000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: kr.43.24000
Datasheet
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40TPS12APBF

DigiKey Part Number
VS-40TPS12APBF-ND
Manufacturer
Manufacturer Product Number
VS-40TPS12APBF
Description
SCR 1.2KV 55A TO-247AC
Customer Reference
Detailed Description
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AC
EDA/CAD Models
VS-40TPS12APBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
500 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 50Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
150 mA
Package / Case
TO-247-3
Voltage - On State (Vtm) (Max)
1.85 V
Supplier Device Package
TO-247AC
Current - On State (It (AV)) (Max)
35 A
Base Product Number
Current - On State (It (RMS)) (Max)
55 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-40TPS12A-M3Vishay General Semiconductor - Diodes Division386VS-40TPS12A-M3-NDkr.56.43000Direct
CS45-12IO1IXYS183CS45-12IO1-NDkr.53.51000Similar
TN5050H-12WYSTMicroelectronics481497-15449-5-NDkr.43.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes