
VS-40HFR120 | |
|---|---|
DigiKey Part Number | VS-40HFR120GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40HFR120 |
Description | DIODE STD REV 1200V 40A DO203AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 125 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 190°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.89000 | kr.60.89 |
| 10 | kr.43.86000 | kr.438.60 |
| 100 | kr.39.38370 | kr.3,938.37 |
| 500 | kr.37.95528 | kr.18,977.64 |
| Unit Price without VAT: | kr.60.89000 |
|---|---|
| Unit Price with VAT: | kr.76.11250 |

