Direct
Similar
Similar

VS-40CTQ045PBF | |
|---|---|
DigiKey Part Number | VS-40CTQ045PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ045PBF |
Description | DIODE ARR SCHOTT 45V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-40CTQ045PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40CTQ045-M3 | Vishay General Semiconductor - Diodes Division | 8.538 | VS-40CTQ045-M3-ND | kr.28.72000 | Direct |
| MBR4045CT | SMC Diode Solutions | 0 | 1655-1075-ND | kr.14.65000 | Direct |
| MBR2545CTG | onsemi | 1.777 | MBR2545CTGOS-ND | kr.19.21000 | Similar |
| MBR2550CT | onsemi | 33 | MBR2550CT-ND | kr.18.13000 | Similar |
| SBR4040CT | Diodes Incorporated | 0 | SBR4040CTDI-ND | kr.7.53200 | Similar |







