
VS-40CPQ080-N3 | |
|---|---|
DigiKey Part Number | 112-VS-40CPQ080-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CPQ080-N3 |
Description | DIODE ARR SCHOTT 80V 40A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.25 mA @ 80 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.05000 | kr.34.05 |
| 25 | kr.19.66320 | kr.491.58 |
| 100 | kr.16.22400 | kr.1,622.40 |
| 500 | kr.13.46996 | kr.6,734.98 |
| 1.000 | kr.12.74400 | kr.12,744.00 |
| Unit Price without VAT: | kr.34.05000 |
|---|---|
| Unit Price with VAT: | kr.42.56250 |

