
VS-402CNQ200PBF | |
|---|---|
DigiKey Part Number | 112-VS-402CNQ200PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-402CNQ200PBF |
Description | DIODE MOD SCHOTT 200V 551A TO244 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 551A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 551A | |
Voltage - Forward (Vf) (Max) @ If | 1.358 V @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 132 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.94000 | kr.221.94 |
| 10 | kr.164.12000 | kr.1,641.20 |
| 100 | kr.144.68120 | kr.14,468.12 |
| Unit Price without VAT: | kr.221.94000 |
|---|---|
| Unit Price with VAT: | kr.277.42500 |


