


VS-3EYH02HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-3EYH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-3EYH02HM3/HCT-ND - Cut Tape (CT) 112-VS-3EYH02HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EYH02HM3/H |
Description | DIODE STANDARD 200V 3A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Capacitance @ Vr, F 16pF @ 200V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SlimSMAW (DO-221AD) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3EYH02-M3/H | Vishay General Semiconductor - Diodes Division | 7.836 | 112-VS-3EYH02-M3/HCT-ND | kr.6.34000 | Parametric Equivalent |
| VS-3EYH02-M3/I | Vishay General Semiconductor - Diodes Division | 42.585 | 112-VS-3EYH02-M3/ICT-ND | kr.6.34000 | Parametric Equivalent |
| VS-3EYH02HM3/I | Vishay General Semiconductor - Diodes Division | 7.250 | 112-VS-3EYH02HM3/ICT-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.40600 | kr.44.06 |
| 100 | kr.2.88030 | kr.288.03 |
| 500 | kr.2.22280 | kr.1,111.40 |
| 1.000 | kr.2.01086 | kr.2,010.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.70934 | kr.5,982.69 |
| 7.000 | kr.1.57887 | kr.11,052.09 |
| 10.500 | kr.1.51241 | kr.15,880.31 |
| 17.500 | kr.1.43773 | kr.25,160.27 |
| 24.500 | kr.1.39353 | kr.34,141.49 |
| 35.000 | kr.1.35058 | kr.47,270.30 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

