
VS-3EJU06-M3/6A | |
|---|---|
DigiKey Part Number | VS-3EJU06-M3/6AGITR-ND - Tape & Reel (TR) VS-3EJU06-M3/6AGICT-ND - Cut Tape (CT) VS-3EJU06-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJU06-M3/6A |
Description | DIODE STANDARD 600V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.60600 | kr.16.06 |
| 100 | kr.1.53540 | kr.153.54 |
| 500 | kr.1.16032 | kr.580.16 |
| 1.000 | kr.1.03923 | kr.1,039.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.77568 | kr.2,714.88 |
| 7.000 | kr.0.65920 | kr.4,614.40 |
| 10.500 | kr.0.64000 | kr.6,720.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |









