
VS-3EJH02HM3/6A | |
|---|---|
DigiKey Part Number | VS-3EJH02HM3/6AGITR-ND - Tape & Reel (TR) VS-3EJH02HM3/6AGICT-ND - Cut Tape (CT) VS-3EJH02HM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH02HM3/6A |
Description | DIODE STANDARD 200V 3A DO221AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EJH02HM3/6A Models |
Category | Reverse Recovery Time (trr) 18 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS3200Q-13 | Diodes Incorporated | 1.597 | PDS3200Q-13DICT-ND | kr.17.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.96300 | kr.39.63 |
| 100 | kr.2.57850 | kr.257.85 |
| 500 | kr.1.98138 | kr.990.69 |
| 1.000 | kr.1.78883 | kr.1,788.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.51490 | kr.5,302.15 |
| 7.000 | kr.1.39635 | kr.9,774.45 |
| 10.500 | kr.1.33595 | kr.14,027.48 |
| 17.500 | kr.1.26810 | kr.22,191.75 |
| 24.500 | kr.1.22793 | kr.30,084.28 |
| 35.000 | kr.1.18888 | kr.41,610.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |



