
VS-3EGU06-M3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-3EGU06-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-3EGU06-M3/5BTCT-ND - Cut Tape (CT) 112-VS-3EGU06-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EGU06-M3/5BT |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EGU06-M3/5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.52000 | kr.4.52 |
| 10 | kr.2.80600 | kr.28.06 |
| 100 | kr.1.80340 | kr.180.34 |
| 500 | kr.1.37050 | kr.685.25 |
| 1.000 | kr.1.23079 | kr.1,230.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.10468 | kr.3,534.98 |
| 6.400 | kr.0.95605 | kr.6,118.72 |
| 9.600 | kr.0.91116 | kr.8,747.14 |
| 16.000 | kr.0.86072 | kr.13,771.52 |
| 22.400 | kr.0.83086 | kr.18,611.26 |
| 32.000 | kr.0.80183 | kr.25,658.56 |
| 80.000 | kr.0.79538 | kr.63,630.40 |
| Unit Price without VAT: | kr.4.52000 |
|---|---|
| Unit Price with VAT: | kr.5.65000 |


