


VS-3EAH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3EAH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-3EAH02-M3/ICT-ND - Cut Tape (CT) 112-VS-3EAH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EAH02-M3/I |
Description | DIODE STANDARD 200V 3A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.22700 | kr.22.27 |
| 100 | kr.1.41820 | kr.141.82 |
| 500 | kr.1.06892 | kr.534.46 |
| 1.000 | kr.0.92749 | kr.927.49 |
| 2.000 | kr.0.86103 | kr.1,722.06 |
| 5.000 | kr.0.75802 | kr.3,790.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.72864 | kr.10,200.96 |
| 28.000 | kr.0.69312 | kr.19,407.36 |
| 42.000 | kr.0.59279 | kr.24,897.18 |
| 70.000 | kr.0.57600 | kr.40,320.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

