
VS-3C15EP12L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C15EP12L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-3C15EP12L-M3 |
Description | DIODE SIL CARB 1200V 15A TO247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 75 µA @ 1200 V | |
Capacitance @ Vr, F | 56pF @ 800V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.27000 | kr.67.27 |
| 25 | kr.40.89560 | kr.1,022.39 |
| 100 | kr.34.61840 | kr.3,461.84 |
| 500 | kr.31.36312 | kr.15,681.56 |
| Unit Price without VAT: | kr.67.27000 |
|---|---|
| Unit Price with VAT: | kr.84.08750 |

