


VS-3C10ET12S2L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C10ET12S2L-M3TR-ND - Tape & Reel (TR) 112-VS-3C10ET12S2L-M3CT-ND - Cut Tape (CT) 112-VS-3C10ET12S2L-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C10ET12S2L-M3 |
Description | DIODE SIL CARB 1200V 10A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Capacitance @ Vr, F | 38pF @ 800V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.83000 | kr.36.83 |
| 10 | kr.24.60700 | kr.246.07 |
| 100 | kr.17.67560 | kr.1,767.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.14.10938 | kr.11,287.50 |
| Unit Price without VAT: | kr.36.83000 |
|---|---|
| Unit Price with VAT: | kr.46.03750 |

