Diode 650 V 4A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 4A Surface Mount SlimDPAK
SLIM DPAK

VS-3C04EV07T-M3/I

DigiKey Part Number
112-VS-3C04EV07T-M3/ITR-ND - Tape & Reel (TR)
112-VS-3C04EV07T-M3/ICT-ND - Cut Tape (CT)
112-VS-3C04EV07T-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C04EV07T-M3/I
Description
DIODE SIL CARB 650V 4A SLIMDPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
VS-3C04EV07T-M3/I Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
175pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC04A065D1-13Diodes Incorporated2.43331-DSC04A065D1-13CT-NDkr.13.25000Similar
DSC04C065D1-13Diodes Incorporated2.23031-DSC04C065D1-13CT-NDkr.12.17000Similar
In-Stock: 4.098
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.11.87500kr.118.75
100kr.8.15200kr.815.20
500kr.6.56088kr.3,280.44
1.000kr.6.04950kr.6,049.50
2.000kr.5.61956kr.11,239.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.5.66289kr.25,483.01
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750