D-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-63
VS-36MT10

VS-36MT10

DigiKey Part Number
36MT10-ND
Manufacturer
Manufacturer Product Number
VS-36MT10
Description
BRIDGE RECT 3PHASE 100V 35A D-63
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 100 V QC Terminal D-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
35 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
5-Square, D-63
Supplier Device Package
D-63
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.105.09000kr.105.09
20kr.66.80000kr.1,336.00
100kr.57.06880kr.5,706.88
500kr.56.12006kr.28,060.03
Manufacturers Standard Package
Unit Price without VAT:kr.105.09000
Unit Price with VAT:kr.131.36250