
VS-36MB05A | |
|---|---|
DigiKey Part Number | VS-36MB05AGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MB05A |
Description | BRIDGE RECT 1PHASE 50V 35A D-34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal D-34 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, D-34 |
Technology Standard | Supplier Device Package D-34 |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC35005-E4/51 | Vishay General Semiconductor - Diodes Division | 86 | GBPC35005-E4/51GI-ND | kr.49.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.86000 | kr.60.86 |
| 20 | kr.37.66600 | kr.753.32 |
| 100 | kr.30.73760 | kr.3,073.76 |
| 500 | kr.26.10482 | kr.13,052.41 |
| 1.000 | kr.24.98277 | kr.24,982.77 |
| Unit Price without VAT: | kr.60.86000 |
|---|---|
| Unit Price with VAT: | kr.76.07500 |











