
| VS-32CTQ030STRL-M3 | |
|---|---|
| DigiKey Part Number | 112-VS-32CTQ030STRL-M3TR-ND - Tape & Reel (TR) 112-VS-32CTQ030STRL-M3CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | VS-32CTQ030STRL-M3 | 
| Description | DIODE ARR SCHOTT 30V 15A TO263AB | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) (per Diode) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1.75 mA @ 30 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | TO-263AB (D2PAK) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 | 
| 10 | kr.8.32000 | kr.83.20 | 
| 100 | kr.6.74240 | kr.674.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.5.09824 | kr.4,078.59 | 
| 1.600 | kr.4.71428 | kr.7,542.85 | 
| 2.400 | kr.4.51869 | kr.10,844.86 | 
| 4.000 | kr.4.32560 | kr.17,302.40 | 
| Unit Price without VAT: | kr.12.67000 | 
|---|---|
| Unit Price with VAT: | kr.15.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark