Similar
Similar

VS-32CTQ025STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-32CTQ025STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-32CTQ025STRRHM3 |
Description | DIODE ARR SCHOTT 25V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1.75 mA @ 25 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 25 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK18-0025BS-TRL | IXYS | 0 | DSSK18-0025BS-TRL-ND | kr.12.20355 | Similar |
| DSSK38-0025BS-TRL | IXYS | 0 | DSSK38-0025BS-TRL-ND | kr.15.61978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.36891 | kr.8,295.13 |
| Unit Price without VAT: | kr.10.36891 |
|---|---|
| Unit Price with VAT: | kr.12.96114 |


