VS-32CTQ025STRLHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.12.20355
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.15.61978
Datasheet
Diode Array 1 Pair Common Cathode 25 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-32CTQ025STRLHM3

DigiKey Part Number
112-VS-32CTQ025STRLHM3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-32CTQ025STRLHM3
Description
DIODE ARR SCHOTT 25V 15A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 25 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
1.75 mA @ 25 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
25 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSSK18-0025BS-TRLIXYS0DSSK18-0025BS-TRL-NDkr.12.20355Similar
DSSK38-0025BS-TRLIXYS0DSSK38-0025BS-TRL-NDkr.15.61978Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.10.36891kr.8,295.13
Manufacturers Standard Package
Unit Price without VAT:kr.10.36891
Unit Price with VAT:kr.12.96114