Direct
Similar
Similar

VS-30ETH06SPBF | |
|---|---|
DigiKey Part Number | VS-30ETH06SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06SPBF |
Description | DIODE STANDARD 600V 30A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30ETH06S-M3 | Vishay General Semiconductor - Diodes Division | 3.646 | 112-VS-30ETH06S-M3-ND | kr.26.12000 | Direct |
| DSEI36-06AS-TUB | IXYS | 0 | DSEI36-06AS-TUB-ND | kr.43.56000 | Similar |
| SDURB3060CT | SMC Diode Solutions | 0 | 1655-SDURB3060CTTR-ND | kr.3.56860 | Similar |




