Similar
Similar

VS-30ETH06FP-N3 | |
|---|---|
DigiKey Part Number | VS-30ETH06FP-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06FP-N3 |
Description | DIODE STANDARD 600V 30A TO2202 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFAF1608G C0G | Taiwan Semiconductor Corporation | 0 | SFAF1608GC0G-ND | kr.0.00000 | Similar |
| UF5JFC C0G | Taiwan Semiconductor Corporation | 0 | UF5JFCC0G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.87957 | kr.10,879.57 |
| Unit Price without VAT: | kr.10.87957 |
|---|---|
| Unit Price with VAT: | kr.13.59946 |




